surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
980-2000-349 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

980-2000-349

ITT Cannon

Backshell 180° D Shell Size Clear Zinc Zinc

PRICING per each  AVAILABILITY real time   
1-999 :$14.76
1,000-1,499 :$7.79
1,500-1,999 :$5.36
2,000 + :$5.25
2 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 980-2000-349
RoHS: Yes
Type: Backshell
Family: 980
Packaging: N/A
Operating Temperature: -20 to 80 °C
Dimension: 66.7 x 21.95mm mm
Connector Type: Connector D-Subminiature
Shell Size: D
Shell Material/Plating: Zinc/Clear Zinc
Angular Function: 180 °
Customers Who Bought 980-2000-349 Also Bought
DESCRIPTION
Backshell 180° D Shell Size Clear Zinc Zinc
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?