surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
980-2000-347 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

980-2000-347

ITT Cannon

Backshell 180° B Shell Size Clear Zinc Zinc

PRICING per each  AVAILABILITY real time   
1-24 :$11.66
25-65 :$11.08
66-130 :$10.53
131-196 :$6.53
197-261 :$5.15
262 + :$5.05
Request Quote
203 can ship today
In our stock 
284 can ship 3/1/17
Incoming stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 980-2000-347
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Backshell
Family: 980
Packaging: N/A
Operating Temperature: -20 to 80 °C
Dimension: 53.09 x 15.75mm mm
Connector Type: Connector D-Subminiature
Shell Size: B
Shell Material/Plating: Zinc/Clear Zinc
Angular Function: 180 °
Customers Who Bought 980-2000-347 Also Bought
DESCRIPTION
Backshell 180° B Shell Size Clear Zinc Zinc
PART CLASSIFICATION DATA
HTS: 7907006000
COO: US
ECCN: EAR99
DID YOU KNOW?