surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
320-0021-005 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

320-0021-005

ITT Cannon

Connector Accessories Center Mounting Straight Zinc Copper Over Nickel Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$5.52
25-99 :$5.25
100-260 :$4.98
261-499 :$4.73
500-999 :$3.92
1,000 + :$3.42
547 can ship today
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
15 views in the last month Popularity 
In Stock quantities placed in the next
9 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 320-0021-005
RoHS: Yes
Type: Center Mounting
Family: 320
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 320-0021-005 Also Bought
DESCRIPTION
Connector Accessories Center Mounting Straight Zinc Copper Over Nickel Automotive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
COO: CN
ECCN: EAR99
DID YOU KNOW?