surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

249-2104-000

ITT Cannon

Coaxial Contact

PRICING per each  AVAILABILITY real time   
1-24 :$38.83
25-49 :$36.89
50-99 :$29.46
100-199 :$25.27
200 + :$22.97
19 can ship today
In our stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 249-2104-000
RoHS: No
Termination Method: N/A
Family: 249-2104
Contact Material: N/A
Wire Size: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: N/A
Military Standard: N/A
Contact Type: N/A
Shielded: N/A
Customers Who Bought 249-2104-000 Also Bought
DESCRIPTION
Coaxial Contact
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?