surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

225-0099-000

ITT Cannon

Connector Accessories Filler Plug Thermoplastic White

PRICING per each  AVAILABILITY real time   
1-24 :$16.30
25-32 :$15.20
33-49 :$14.24
50-99 :$11.68
100-199 :$10.16
200 + :$9.23
Request Quote
17 can ship today
In our stock 
1 can ship 3/2/17
Incoming stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 225-0099-000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Filler Plug
Family: 225
Operating Temperature: N/A
Dimension: 26.9 x 7mm
Customers Who Bought 225-0099-000 Also Bought
DESCRIPTION
Connector Accessories Filler Plug Thermoplastic White
PART CLASSIFICATION DATA
HTS: 3926909980
COO: US
ECCN: EAR99
DID YOU KNOW?