192993-0084 ITT CANNON | Backshells
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192993-0084 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192993-0084

ITT CANNON

Backshell 180° 16 Shell Size Nickel Brass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$25.08
25-99 :$23.82
100-199 :$22.63
200-499 :$19.80
500-999 :$18.52
1,000-2,499 :$17.59
2,500-4,999 :$15.84
5,000 + :$14.38
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192993-0084
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Backshell
Family: TNA
Packaging: N/A
Operating Temperature: N/A
Dimension: 88.5 x 27.4 mm
Connector Type: Connector Circular
Shell Size: 16
Shell Material/Plating: Brass/Nickel
Angular Function: 180 °
Customers Who Bought 192993-0084 Also Bought
DESCRIPTION
Backshell 180° 16 Shell Size Nickel Brass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
ECCN: EAR99