192993-0053 ITT CANNON | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192993-0053 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192993-0053

ITT CANNON

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual

PRICING per each  AVAILABILITY Updated Today   
1-24 :$12.31
25-99 :$11.70
100-199 :$11.11
200-499 :$9.89
500-999 :$9.08
1,000-2,499 :$8.90
2,500-4,999 :$8.09
5,000 + :$7.41
255 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
400 can ship 10/4/17
Incoming stock 
More available to ship 10/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192993-0053
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 12
Packaging: Individual
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 34.2 x 28 mm
Strain Relief: No
Contacts Classification: 12Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Zinc Alloy/Nickel
Ingress Protection: IP67
Customers Who Bought 192993-0053 Also Bought
DESCRIPTION
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99