surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192993-0004 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192993-0004

ITT Cannon

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual

PRICING per each  AVAILABILITY real time   
1-24 :$12.06
25-99 :$11.24
100-199 :$10.53
200-499 :$9.37
500-999 :$9.00
1,000-2,499 :$8.43
2,500-4,999 :$7.66
5,000 + :$7.01
187 can ship tomorrow
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192993-0004
RoHS: Yes
Type: Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 19
Packaging: Individual
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 38.1 x 31.2mm
Strain Relief: No
Contacts Classification: 19Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Zinc Alloy/Nickel
Ingress Protection: IP67
Customers Who Bought 192993-0004 Also Bought
DESCRIPTION
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
DID YOU KNOW?