192991-0321 ITT CANNON | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

192991-0321

ITT CANNON

Conn Board to Board RCP 6 POS RA

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.90
25-99 :$5.61
100-199 :$5.33
200-499 :$4.37
500-999 :$3.88
1,000-2,499 :$3.68
2,500-4,999 :$3.20
5,000 + :$2.82
71 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192991-0321
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Board to Board
Termination Method: N/A
Maximum Voltage Rating: 250 VAC
Family: TST
Contact Material: N/A
Housing Color: Black
Pitch: N/A
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Housing Material: Nylon
Number of Contacts: 6
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: N/A
Number of Rows: N/A
Customers Who Bought 192991-0321 Also Bought
DESCRIPTION
Conn Board to Board RCP 6 POS RA
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.