surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192991-0245 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192991-0245

ITT Cannon

Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$7.75
25-99 :$7.23
100-199 :$6.77
200-499 :$5.54
500-999 :$5.00
1,000-2,499 :$4.68
2,500-4,999 :$4.06
5,000 + :$3.58
Request Quote
175 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192991-0245
RoHS: Yes
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: TST
Pitch: 5.08 mm
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 35.2mm x 16.2mm x 13.5mm
Customers Who Bought 192991-0245 Also Bought
DESCRIPTION
Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?