surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192991-0059 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192991-0059

ITT Cannon

View contact tab for full specs

PRICING per each  AVAILABILITY real time   
1-24 :$1.53
25-99 :$1.41
100-499 :$1.30
500-999 :$1.22
1,000-2,499 :$1.14
2,500-4,999 :$1.01
5,000-9,999 :$0.91
10,000 + :$0.82
Request Quote
1,182 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192991-0059
RoHS: Yes
Termination Method: Crimp
Family: T3P
Contact Material: Brass
Wire Size: 16 AWG
Packaging: Loose
Contact Plating: Gold
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 5 mOhm
Gender: SKT
Operating Temperature: -55 to 125 °C
Contact Size: N/A
Series Name: T3P
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 192991-0059 Also Bought
DESCRIPTION
View contact tab for full specs
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?