192990-3260 ITT CANNON | Connector Rectangular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192990-3260 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-3260

ITT CANNON

TST06RB05T - TRIDENT Series

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.97
25-99 :$2.82
100-199 :$2.68
200-499 :$2.19
500-999 :$1.96
1,000-2,499 :$1.86
2,500-4,999 :$1.61
5,000 + :$1.42
100 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192990-3260
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: TST
Pitch: 5.08 mm
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: RCP
Operating Temperature: -40 to 105 °C
Customers Who Bought 192990-3260 Also Bought
DESCRIPTION
TST06RB05T - TRIDENT Series
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.