surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192990-2490 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-2490

ITT Cannon

View contact tab for full specs

PRICING per reel  AVAILABILITY real time   
1-2 :$560.82
3-9 :$525.33
10-24 :$450.32
25-99 :$393.61
100-199 :$350.00
200 + :$314.97
Request Quote
4 can ship today
In our stock 
More available to ship 3/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192990-2490
RoHS: Yes
Termination Method: Crimp
Family: T2P
Contact Material: Brass
Wire Size: 16-18 AWG
Packaging: Reel
Contact Plating: Tin
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 5 mOhm
Gender: PIN
Operating Temperature: -55 to 125 °C
Contact Size: N/A
Series Name: T2P
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: No
ALTERNATIVE PRODUCTS
Packaged Differently
T2P16MC1ST
T2P16MC1ST
In Stock:  0

Customers Who Bought 192990-2490 Also Bought
DESCRIPTION
View contact tab for full specs
DID YOU KNOW?