surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192990-1790 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-1790

ITT Cannon

Conn Ringlock Circular PIN 19 POS ST Panel Mount 19 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$6.91
25-99 :$6.57
100-199 :$6.24
200-499 :$5.28
500-999 :$4.82
1,000-2,499 :$4.58
2,500-4,999 :$4.04
5,000 + :$3.62
24 can ship today
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192990-1790
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ringlock Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 19
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 31.5 x 30.5 x 30.5 mm
Strain Relief: No
Contacts Classification: 19Signal
Mating Style: Bayonet Lock
Shell Material/Plating: N/A
Ingress Protection: IP65
Customers Who Bought 192990-1790 Also Bought
DESCRIPTION
Conn Ringlock Circular PIN 19 POS ST Panel Mount 19 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?