surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192990-1700 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-1700

ITT Cannon

Conn Ringlock Circular SKT 7 POS ST Panel Mount 7 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$7.38
25-99 :$6.88
100-199 :$6.44
200-499 :$5.46
500-999 :$5.05
1,000-2,499 :$4.73
2,500-4,999 :$4.18
5,000 + :$3.73
Request Quote
53 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192990-1700
RoHS: Yes
Type: Ringlock Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 7
Packaging: N/A
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 32.5 x 33.3 x 33.3mm
Strain Relief: No
Contacts Classification: 7Signal
Mating Style: Bayonet Lock
Shell Material/Plating: N/A
Ingress Protection: IP65
Customers Who Bought 192990-1700 Also Bought
DESCRIPTION
Conn Ringlock Circular SKT 7 POS ST Panel Mount 7 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?