192990-1660 ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
192990-1660 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-1660

ITT CANNON

Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.77
25-99 :$4.53
100-199 :$4.30
200-499 :$3.65
500-999 :$3.32
1,000-2,499 :$3.15
2,500-4,999 :$2.78
5,000 + :$2.49
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192990-1660
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ringlock Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 4
Packaging: N/A
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 25.8 x 23.5 x 23.5 mm
Strain Relief: No
Contacts Classification: 4Signal
Mating Style: Bayonet Lock
Shell Material/Plating: N/A
Ingress Protection: IP65
Customers Who Bought 192990-1660 Also Bought
DESCRIPTION
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99