surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192990-0350 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-0350

ITT Cannon

Conn Housing PL 2 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.93
25-99 :$0.88
100-199 :$0.84
200-499 :$0.68
500-999 :$0.61
1,000-2,499 :$0.58
2,500-4,999 :$0.51
5,000 + :$0.44
64 can ship today
In our stock 
613 can ship 6/4/17
Available Factory Stock 
3 can ship 5/29/17
Incoming stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192990-0350
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: TST
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 17 x 33 x 15.5 mm
ALTERNATIVE PRODUCTS
Packaged Differently
TST02PA00
TST02PA00
In Stock:  64

Customers Who Bought 192990-0350 Also Bought
DESCRIPTION
Conn Housing PL 2 POS Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?