surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192990-0040 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192990-0040

ITT Cannon

Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, 1.17 (.046) - 2.08 (.081), ...

PRICING per each  AVAILABILITY real time   
1-24 :$0.271
25-99 :$0.250
100-999 :$0.232
1,000-2,999 :$0.216
3,000-5,999 :$0.203
6,000-8,999 :$0.177
9,000 + :$0.152
Request Quote
4,005 can ship today
In our stock 
9,000 can ship 5/16/17
Incoming stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192990-0040
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: T2P
Contact Material: Brass
Wire Size: 20-22 AWG
Packaging: Loose
Contact Plating: Tin
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 125 °C
Contact Size: N/A
Series Name: T2P
Connector Type: Connector Circular
Military Standard: N/A
Contact Type: Signal
Shielded: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
T2P20MC1LT
T2P20MC1LT
In Stock:  4005

Customers Who Bought 192990-0040 Also Bought
DESCRIPTION
Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, 1.17 (.046) - 2.08 (.081), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?