surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192945-4390 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192945-4390

ITT Cannon

Contact PIN ST Cable Mount Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$14.96
25-99 :$13.95
100-499 :$13.06
500 + :$11.29
Request Quote
99 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192945-4390
RoHS: Yes
Termination Method: N/A
Family: 192945
Contact Material: Brass
Wire Size: N/A
Packaging: Bulk
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Coaxial
Shielded: No
Customers Who Bought 192945-4390 Also Bought
DESCRIPTION
Contact PIN ST Cable Mount Bulk
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?