surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192923-5940 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192923-5940

ITT Cannon

Conn Housing PL 12 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.26
25-99 :$2.15
100-199 :$2.04
200-499 :$1.67
500-999 :$1.49
1,000-2,499 :$1.42
2,500-4,999 :$1.23
5,000 + :$1.08
118 can ship today
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
24 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192923-5940
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: TST
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 32 x 33 x 19 mm
Customers Who Bought 192923-5940 Also Bought
DESCRIPTION
Conn Housing PL 12 POS Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?