surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192922-1460 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192922-1460

ITT Cannon

Pin Contact, Gold Flash Plating, wire range 0,32 - 0,50, wire size 22-20 AWG

PRICING per reel  AVAILABILITY real time   
1-24 :$0.376
25-99 :$0.357
100-499 :$0.340
500-999 :$0.323
1,000-2,999 :$0.306
3,000-5,999 :$0.291
6,000-8,999 :$0.269
9,000 + :$0.228
6,368 can ship today
In our stock 
More available to ship 7/14/17
Manufacturer’s Lead Time 
19 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192922-1460
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: T2P
Contact Material: Brass
Wire Size: 20-22 AWG
Packaging: Bag
Contact Plating: Gold
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 125 °C
Contact Size: N/A
Series Name: T2P
Connector Type: Connector Circular
Military Standard: N/A
Contact Type: Signal
Shielded: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
192990-2640
192990-2640
In Stock:  0

Customers Who Bought 192922-1460 Also Bought
DESCRIPTION
Pin Contact, Gold Flash Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: DE
ECCN: EAR99
DID YOU KNOW?