surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

192922-1410

ITT Cannon

Contact PIN Crimp ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-24 :$0.34
25-99 :$0.25
100-249 :$0.22
250-499 :$0.20
500-999 :$0.18
1,000-1,999 :$0.16
2,000 + :$0.13
3,600 can ship today
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192922-1410
RoHS: Unknown
Termination Method: Crimp
Family: 192922
Contact Material: Brass
Wire Size: N/A
Packaging: Loose
Contact Plating: Tin
Maximum Current Rating: 5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: N/A
Military Standard: N/A
Contact Type: Signal
Shielded: N/A
Customers Who Bought 192922-1410 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Loose
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?