192922-1310 ITT CANNON | Cable Clamps & Clips
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
192922-1310 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192922-1310

ITT CANNON

Cable Clamps and Clips Clamp Screw

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.70
25-99 :$3.52
100-199 :$3.34
200-499 :$2.82
500-999 :$2.57
1,000-2,499 :$2.44
2,500-4,999 :$2.16
5,000 + :$1.94
426 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192922-1310
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Color: N/A
Family: TR
Packaging: N/A
Mounting: Screw
Operating Temperature: N/A
Dimension: 61.3 x 21.5 x 21.5 mm
Style: Clamp
Body Material: N/A
Customers Who Bought 192922-1310 Also Bought
DESCRIPTION
Cable Clamps and Clips Clamp Screw
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909995
COO: HU
ECCN: EAR99