surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192922-1290 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192922-1290

ITT Cannon

Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$9.29
25-99 :$8.66
100-199 :$8.11
200-499 :$6.86
500-999 :$6.35
1,000-2,499 :$5.95
2,500-4,999 :$5.25
5,000 + :$4.71
Request Quote
169 can ship today
In our stock 
320 can ship 3/2/17
Incoming stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192922-1290
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ringlock Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Copper Alloy
Number of Terminals: 28
Packaging: N/A
Contact Plating: Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 31.8 x 37.5mm
Strain Relief: No
Contacts Classification: 28Signal
Mating Style: Bayonet Lock
Shell Material/Plating: N/A
Ingress Protection: IP65
Customers Who Bought 192922-1290 Also Bought
DESCRIPTION
Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
COO: DE
ECCN: EAR99
DID YOU KNOW?