192922-1230 ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
192922-1230 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192922-1230

ITT CANNON

Conn Ringlock Circular SKT 28 POS ST Panel Mount 28 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.25
25-99 :$7.83
100-199 :$7.44
200-499 :$6.30
500-999 :$5.57
1,000-2,499 :$5.46
2,500-4,999 :$4.81
5,000 + :$4.32
109 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 minute(s) 0 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192922-1230
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ringlock Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: TR
Contact Material: Copper Alloy
Number of Terminals: 28
Packaging: N/A
Contact Plating: Nickel
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 33.3 x 36.5 x 36.5 mm
Strain Relief: No
Contacts Classification: 28Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Nylon
Ingress Protection: IP65
Customers Who Bought 192922-1230 Also Bought
DESCRIPTION
Conn Ringlock Circular SKT 28 POS ST Panel Mount 28 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99