surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192900-0636 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0636

ITT Cannon

Connector Accessories Sealed Cable Clamp With Strain Relief Shell Size 10 Individual

PRICING per each  AVAILABILITY real time   
1-24 :$5.81
25-99 :$5.42
100-199 :$5.08
200-499 :$4.43
500-999 :$4.20
1,000-2,499 :$3.94
2,500-4,999 :$3.54
5,000 + :$3.23
Request Quote
81 can ship today
In our stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0636
RoHS: Yes
Type: Cable Clamp
Family: TNA
Operating Temperature: N/A
Dimension: 18.8 x 18.8mm
Customers Who Bought 192900-0636 Also Bought
DESCRIPTION
Connector Accessories Sealed Cable Clamp With Strain Relief Shell Size 10 Individual
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?