surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192900-0497 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0497

ITT Cannon

Connector Accessories Sealed Cable Clamps for Neptune Circular Connectors Shell Size 16

PRICING per each  AVAILABILITY real time   
1-24 :$8.99
25-99 :$8.54
100-199 :$8.11
200-499 :$7.10
500-999 :$6.43
1,000-2,499 :$6.30
2,500-4,999 :$5.67
5,000 + :$5.15
148 can ship today
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0497
RoHS: Yes
Type: Clamp
Family: TNA
Operating Temperature: N/A
Dimension: 89.8 x 24.7 mm
Customers Who Bought 192900-0497 Also Bought
DESCRIPTION
Connector Accessories Sealed Cable Clamps for Neptune Circular Connectors Shell Size 16
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?