surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192900-0490 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0490

ITT Cannon

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$17.23
25-99 :$16.07
100-199 :$15.05
200-499 :$11.70
500-999 :$10.23
1,000-2,499 :$9.58
2,500-4,999 :$8.10
5,000 + :$7.01
Request Quote
434 can ship tomorrow
In our stock 
More available to ship 3/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0490
RoHS: Yes
Type: Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 25 V
Contact Material: Copper Alloy
Number of Terminals: 19
Packaging: Bulk
Contact Plating: Nickel
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Jam Nut
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 39.8 x 39.8mm
Strain Relief: No
Contacts Classification: 19Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Nylon
Ingress Protection: IP67
Customers Who Bought 192900-0490 Also Bought
DESCRIPTION
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?