192900-0353 ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
192900-0353 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0353

ITT CANNON

Conn Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$17.01
25-99 :$16.16
100-199 :$15.35
200-499 :$11.94
500-999 :$9.97
1,000-2,499 :$9.77
2,500-4,999 :$8.27
5,000 + :$7.15
68 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 192900-0353
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Number of Terminals: 19
Packaging: Bulk
Contact Plating: Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Jam Nut
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 39.8 x 30.8 mm
Strain Relief: No
Contacts Classification: 19Signal
Shell Material/Plating: N/A
Customers Who Bought 192900-0353 Also Bought
DESCRIPTION
Conn Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99