surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192900-0266 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0266

ITT Cannon

Conn Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port Individual

PRICING per each  AVAILABILITY real time   
1-24 :$15.62
25-99 :$14.84
100-199 :$14.10
200-499 :$10.96
500-999 :$9.16
1,000-2,499 :$8.97
2,500-4,999 :$7.58
5,000 + :$6.57
1,129 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
18 views in the last month Popularity 
In Stock quantities placed in the next
7 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0266
RoHS: Yes
Type: Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 12
Packaging: Individual
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: 14-0012
Maximum Current Rating: 16 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Jam Nut
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 39.7 x 35.8 mm
Strain Relief: No
Contacts Classification: 12Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: IP67
Customers Who Bought 192900-0266 Also Bought
DESCRIPTION
Conn Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port Individual
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99
DID YOU KNOW?