surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192900-0055 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0055

ITT Cannon

Conn Circular SKT 32 POS ST Cable Mount 32 Terminal 1 Port Individual

PRICING per each  AVAILABILITY real time   
1-24 :$21.26
25-99 :$19.82
100-199 :$18.57
200-499 :$14.44
500-999 :$12.62
1,000-2,499 :$11.82
2,500-4,999 :$10.00
5,000 + :$8.66
Request Quote
191 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0055
RoHS: Yes
Type: Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 32
Packaging: Individual
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 24-0428
Maximum Current Rating: 30/16 A
Body Orientation: Straight
Number of Contacts: 32
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 32.4 x 14.72mm
Strain Relief: No
Contacts Classification: 4Power/28Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: IP67
Customers Who Bought 192900-0055 Also Bought
DESCRIPTION
Conn Circular SKT 32 POS ST Cable Mount 32 Terminal 1 Port Individual
DID YOU KNOW?