surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

192900-0002

ITT Cannon

Contact PIN Crimp ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-24 :$0.322
25-99 :$0.297
100-999 :$0.275
1,000-2,999 :$0.257
3,000-5,999 :$0.241
6,000-8,999 :$0.228
9,000 + :$0.190
Request Quote
13,178 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0002
RoHS: Yes
Termination Method: Crimp
Family: 192900
Contact Material: Copper Alloy
Wire Size: 16-18 AWG
Packaging: Loose
Contact Plating: Tin
Maximum Current Rating: 16 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 125 °C
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/A
Contact Type: Signal
Shielded: N/A
Customers Who Bought 192900-0002 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Loose
DID YOU KNOW?