surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
192900-0001 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

192900-0001

ITT Cannon

Contact SKT Crimp ST Cable Mount Reel

PRICING per each  AVAILABILITY real time   
1-2 :$696.91
3-9 :$662.06
10-24 :$567.44
25-99 :$495.99
100-199 :$441.00
200 + :$396.90
2 can ship tomorrow
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
22 views in the last month Popularity 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 192900-0001
RoHS: Yes
Termination Method: Crimp
Family: 192900
Contact Material: Copper Alloy
Wire Size: 16-18 AWG
Packaging: Reel
Contact Plating: Tin
Maximum Current Rating: 16 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Contact Size: N/A
Series Name: T2P
Connector Type: Connector Circular
Military Standard: N/A
Contact Type: Signal
Shielded: N/A
Customers Who Bought 192900-0001 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Reel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?