surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
130776-0005 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

130776-0005

ITT Cannon

Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$30.71
25-49 :$29.17
50-74 :$17.95
75-99 :$14.21
100 + :$13.93
36 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
51 minute(s) 3 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 130776-0005
RoHS: Unknown
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 25
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Diallyl Phthalate
Number of Contacts: 25
Mounting: Panel Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 53.03 x 15.69 x 12.55 mm
Shell Size: C
Shell Material/Plating: N/A
Customers Who Bought 130776-0005 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US