surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
130776-0003 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

130776-0003

ITT Cannon

Conn Housing RCP 9 POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$6.3485
25-49 :$6.0300
50-99 :$5.7300
100 + :$5.4400
22 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 130776-0003
RoHS: No
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: M24308
Contact Material: Copper Alloy
Pitch: N/A
Wire Size: 20-28 AWG
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 9
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 150 °C
Dimension: N/A
Shell Size: E
Shell Material/Plating: Steel/Tin
Customers Who Bought 130776-0003 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US