surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
130339-0004 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

130339-0004

ITT Cannon

Contact PIN Crimp ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-24 :$1.57
25-99 :$1.49
100-499 :$1.42
500-999 :$1.35
1,000-4,999 :$1.28
5,000 + :$1.19
1,652 can ship today
In our stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 130339-0004
RoHS: Unknown
Termination Method: Crimp
Family: DM
Contact Material: Copper Alloy
Wire Size: 12 AWG
Packaging: Loose
Contact Plating: Gold Over Nickel
Maximum Current Rating: 20 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 5 mOhm
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: N/A
Contact Size: 8
Series Name: N/A
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Power
Shielded: No
Customers Who Bought 130339-0004 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Loose
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?