surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
127007-0135 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

127007-0135

ITT Cannon

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$23.74
25-49 :$22.14
50-99 :$20.73
100-249 :$18.70
250-499 :$16.97
500-999 :$15.58
1,000 + :$14.37
50 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 127007-0135
RoHS: Yes
Type: XLR Connector
Termination Method: Solder
Color: Silver
Number of Ports: 1
Maximum Voltage Rating: 133 VAC
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 3
Packaging: N/A
Contact Plating: Silver
Maximum Current Rating: 5 A
Body Orientation: Straight
Housing Material: Chloroprene
Number of Contacts: 3
Mounting: Panel Mount
Gender: F
Operating Temperature: -55 to 125 °C
Dimension: 27 x 35.03 x 36.5mm
Customers Who Bought 127007-0135 Also Bought
DESCRIPTION
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?