surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
127007-0085 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

127007-0085

ITT Cannon

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$10.81
25-49 :$10.27
50-99 :$9.76
100-249 :$8.86
250-499 :$8.13
500-999 :$7.51
1,000-2,499 :$6.97
2,500 + :$6.48
578 can ship today
In our stock 
More available to ship 7/26/17
Manufacturer’s Lead Time 
24 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 127007-0085
RoHS: Yes
Type: XLR Connector
Termination Method: Solder
Color: Silver
Number of Ports: 1
Maximum Voltage Rating: 133 VAC
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 3
Packaging: N/A
Contact Plating: Silver
Maximum Current Rating: 15 A
Body Orientation: Straight
Housing Material: Chloroprene
Number of Contacts: 3
Mounting: Panel Mount
Gender: F
Operating Temperature: -55 to 125 °C
Dimension: 25 x 30 mm
Customers Who Bought 127007-0085 Also Bought
DESCRIPTION
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?