surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
127007-0065 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

127007-0065

ITT Cannon

Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag

PRICING per each  AVAILABILITY real time   
1-24 :$6.96
25-49 :$6.49
50-99 :$6.08
100-249 :$5.52
250-499 :$5.06
500-999 :$4.67
1,000 + :$4.33
Request Quote
91 can ship today
In our stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 127007-0065
RoHS: Yes
Type: XLR Connector
Termination Method: Solder
Color: N/A
Number of Ports: 1
Maximum Voltage Rating: 133 VAC
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 4
Packaging: Bag
Contact Plating: Silver
Maximum Current Rating: 10 A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 4
Mounting: Cable Mount
Gender: M
Operating Temperature: -55 to 125 °C
Dimension: 73 x 19mm
Customers Who Bought 127007-0065 Also Bought
DESCRIPTION
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?