surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

121637-0138

ITT Cannon

Conn Miniature Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-25 :$54.82
26-49 :$51.39
50-99 :$39.93
100-249 :$37.85
250 + :$34.71
44 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 121637-0138
RoHS: No
Type: Miniature Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Number of Terminals: 6
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 8-35
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: -65 to 175 °C
Dimension: 32 x 19 mm
Strain Relief: No
Contacts Classification: 6Signal
Shell Material/Plating: Nickel Over Cadmium/Olive Drab Chromate
Customers Who Bought 121637-0138 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.