121073-0200 ITT CANNON | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

121073-0200

ITT CANNON

D-Sub Connector

PRICING per each  AVAILABILITY Updated Today   
1-24 :$15.45
25-49 :$14.68
50-74 :$11.01
75-99 :$9.79
100 + :$9.59
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 121073-0200
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Termination Method: N/A
Number of Ports: N/A
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Housing Material: N/A
Number of Contacts: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: N/A
Customers Who Bought 121073-0200 Also Bought
DESCRIPTION
D-Sub Connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US