surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
121073-0050 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

121073-0050

ITT Cannon

Connector Accessories End Bell Straight Thermoplastic Nickel Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$8.66
25-99 :$8.03
100-343 :$7.49
344-499 :$7.01
500-999 :$6.08
1,000-4,999 :$5.37
5,000 + :$4.91
Request Quote
3,939 can ship Monday
In our stock 
More available to ship 4/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 121073-0050
RoHS: Yes
Type: End Bell
Family: DA
Operating Temperature: -20 to 80 °C
Dimension: 44.29 x 42.01 x 16mm
Customers Who Bought 121073-0050 Also Bought