120-8551-102 ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

120-8551-102

ITT CANNON

Conn Sure Seal PIN/SKT 4 POS ST 4 Terminal 1 Port Automotive

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.35
25-99 :$5.08
100-499 :$4.83
500-999 :$4.59
1,000-4,999 :$3.28
5,000-9,999 :$2.57
10,000-49,999 :$1.58
50,000 + :$1.48
498 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 120-8551-102
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Sure Seal
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 4
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN/SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Strain Relief: N/A
Contacts Classification: 4Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: N/A
Customers Who Bought 120-8551-102 Also Bought
DESCRIPTION
Conn Sure Seal PIN/SKT 4 POS ST 4 Terminal 1 Port Automotive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99