surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
119998-3058 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

119998-3058

ITT Cannon

Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$10.62
25-99 :$10.09
100-749 :$9.59
750-1,499 :$9.11
1,500-2,249 :$4.81
2,250-2,999 :$3.31
3,000 + :$3.24
40 can ship tomorrow
In our stock 
More available to ship 8/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 119998-3058
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.77 mm
Number of Terminals: 37
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 37
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 69.4 x 20.85 x 13.62 mm
Shell Size: C
Shell Material/Plating: Steel/Tin
Customers Who Bought 119998-3058 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US