112086-0001 ITT CANNON | Connector Rectangular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

112086-0001

ITT CANNON

Conn Rectangular PIN 260 POS Solder ST Thru-Hole

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
11-22 :$588.83
23-33 :$297.26
34-44 :$207.44
45 + :$203.29
48 Ships 11/21/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 11
In Stock quantities placed in the next
1 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 112086-0001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: DLM
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 260
Mounting: Through Hole
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 112086-0001 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US