surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

110978-0037

ITT Cannon

Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.29
25-99 :$3.07
100-499 :$2.87
500-999 :$2.48
1,000-4,999 :$2.20
5,000 + :$2.01
Request Quote
0 (sold out)
In our stock 
1,000 can ship 3/11/17
Incoming stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 110978-0037
RoHS: Yes
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 37
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 37
Mounting: Panel Mount
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Shell Size: C
Shell Material/Plating: Steel/Tin
Customers Who Bought 110978-0037 Also Bought
PART CLASSIFICATION DATA
COO: US