surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

110901-0010

ITT Cannon

Conn Rectangular F 60 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$107.56
25-99 :$99.77
100-119 :$93.03
120-249 :$87.14
250-499 :$66.44
500 + :$54.47
37 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 110901-0010
RoHS: Yes
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: DL
Pitch: 2.54 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 65.8mm x 24.9mm x 24.97mm
Customers Who Bought 110901-0010 Also Bought
DESCRIPTION
Conn Rectangular F 60 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?