surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
110280-0000 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

110280-0000

ITT Cannon

Connector Accessories Spring Latch Plate Assembly 50 POS

PRICING per each  AVAILABILITY real time   
1-24 :$1.27
25-99 :$1.21
100-499 :$1.15
500-999 :$1.09
1,000-2,499 :$1.04
2,500-4,999 :$0.99
5,000-9,999 :$0.96
10,000 + :$0.94
26,314 can ship today
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
12 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 110280-0000
RoHS: Yes
Type: Spring Latch Assembly
Family: D
Operating Temperature: N/A
Dimension: 17.09 x 15.37 mm
Customers Who Bought 110280-0000 Also Bought
DESCRIPTION
Connector Accessories Spring Latch Plate Assembly 50 POS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?