surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
097194-0004 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

097194-0004

ITT Cannon

Cable Assembly 152.4m 26AWG 7 POS Circular PIN Crimp

PRICING per each  AVAILABILITY real time   
1-9 :$94.64
10-24 :$88.24
25-49 :$82.66
50-99 :$74.38
100-249 :$66.11
250-499 :$59.52
500 + :$55.10
50 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 097194-0004
RoHS: Unknown
Cable Length: 152.4 m
Maximum Voltage Rating: N/A
Family: MIK
Wire Size: 26 AWG
Cable Type: Hook-up Wire
Maximum Current Rating: 3 A
Gender: PIN
Operating Temperature: -55 to 125 °C
Connector Type: 7POS Circular
Connector Type A: 7POS Circular
Connector Type B: Not Included
Contact Termination: Crimp
Customers Who Bought 097194-0004 Also Bought
DESCRIPTION
Cable Assembly 152.4m 26AWG 7 POS Circular PIN Crimp
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?