096523-0168 ITT CANNON | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
096523-0168 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

096523-0168

ITT CANNON

Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 51 POS SKT Crimp

PRICING per each  AVAILABILITY Updated Today   
1-9 :$218.65
10-24 :$207.71
25-49 :$197.33
50-99 :$161.80
100-249 :$144.48
250-499 :$130.78
500-999 :$120.81
1,000 + :$112.76
36 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 096523-0168
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1.828 m
Maximum Voltage Rating: N/A
Family: MDM
Wire Size: 26 AWG
Cable Type: Hook-up Wire
Maximum Current Rating: 3 A
Gender: SKT
Operating Temperature: N/A
Connector Type: Micro D-Sub
Connector Type A: Micro D-Sub
Connector Type B: Not Included
Contact Termination: Crimp
Customers Who Bought 096523-0168 Also Bought
DESCRIPTION
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 51 POS SKT Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US